
T495X476K035ATE200 | |
|---|---|
DigiKey Part Number | 399-8543-2-ND - Tape & Reel (TR) 399-8543-1-ND - Cut Tape (CT) 399-8543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K035ATE200 |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K035AHE200 | KEMET | 48 | 399-10407-1-ND | 7,09000 € | Direct |
| T495X476K035ATE185 | KEMET | 11.451 | 399-9772-1-ND | 2,75000 € | Direct |
| T495X476K035ATE230 | KEMET | 15.660 | 399-10510-1-ND | 2,29000 € | Direct |
| T510X476K035ATE055 | KEMET | 540 | 399-10323-1-ND | 10,06000 € | Direct |
| T491D476K006AT | KEMET | 8.933 | 399-8389-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00700 € | 20,07 € |
| 50 | 1,66460 € | 83,23 € |
| 100 | 1,55910 € | 155,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38040 € | 690,20 € |
| 1.000 | 1,32505 € | 1.325,05 € |
| 1.500 | 1,29734 € | 1.946,01 € |
| 2.500 | 1,26660 € | 3.166,50 € |
| 3.500 | 1,24864 € | 4.370,24 € |
| 5.000 | 1,23135 € | 6.156,75 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,46060 € |

