Similar
Direct
Direct

T495X337M006ATE045 | |
|---|---|
DigiKey Part Number | 399-T495X337M006ATE045TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337M006ATE045 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M006ATE045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X337K006ATE045 | KEMET | 576 | 399-4777-1-ND | 2,97000 € | Similar |
| 593D337X06R3E2TE3 | Vishay Sprague | 228 | 718-593D337X06R3E2TE3CT-ND | 1,45000 € | Direct |
| 593D337X06R3E2WE3 | Vishay Sprague | 0 | 718-593D337X06R3E2WE3TR-ND | 1,23542 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39418 € | 697,09 € |
| Unit Price without VAT: | 1,39418 € |
|---|---|
| Unit Price with VAT: | 1,68696 € |




