
T495X226K035ATE200 | |
|---|---|
DigiKey Part Number | 399-10307-2-ND - Tape & Reel (TR) 399-10307-1-ND - Cut Tape (CT) 399-10307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035ATE200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61600 € | 16,16 € |
| 50 | 1,32660 € | 66,33 € |
| 100 | 1,23700 € | 123,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08574 € | 542,87 € |
| 1.000 | 1,03892 € | 1.038,92 € |
| 1.500 | 1,01546 € | 1.523,19 € |
| 2.500 | 0,98944 € | 2.473,60 € |
| 3.500 | 0,97424 € | 3.409,84 € |
| 5.000 | 0,95961 € | 4.798,05 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

