Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

T495X107M016AHE080 | |
|---|---|
DigiKey Part Number | T495X107M016AHE080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107M016AHE080 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X107M016AHE080 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107M006AH | KEMET | 0 | T491D107M006AH-ND | 0,45996 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T495X107M016AHE100 | KEMET | 0 | T495X107M016AHE100-ND | 3,80468 € | Similar |
| T95D107K016EZSL | Vishay Sprague | 0 | T95D107K016EZSL-ND | 3,82184 € | Direct |
| T95D107K016LSSL | Vishay Sprague | 0 | T95D107K016LSSL-ND | 4,00508 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,93556 € | 1.967,78 € |
| Unit Price without VAT: | 3,93556 € |
|---|---|
| Unit Price with VAT: | 4,76203 € |




