Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X107K016AH4569 | |
|---|---|
DigiKey Part Number | T495X107K016AH4569-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X107K016AH4569 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495X107K016AH4569 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 8.023 | 399-8364-1-ND | 1,05000 € | Similar |
| T491D107M006AH | KEMET | 0 | T491D107M006AH-ND | 0,45996 € | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | 0,91000 € | Similar |
| T494D107K006AT | KEMET | 319 | 399-T494D107K006ATCT-ND | 1,85000 € | Similar |
| T494D107M006AT | KEMET | 279 | 399-10258-1-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,20062 € | 3.600,31 € |
| Unit Price without VAT: | 7,20062 € |
|---|---|
| Unit Price with VAT: | 8,71275 € |




