220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 220mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D227M016ATE220

DigiKey Part Number
399-18849-2-ND - Tape & Reel (TR)
399-18849-1-ND - Cut Tape (CT)
399-18849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D227M016ATE220
Description
CAP TANT 220UF 20% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 220mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D227M016ATE220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
220mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,04600 €20,46 €
501,69900 €84,95 €
1001,59170 €159,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,41030 €705,15 €
1.0001,35411 €1.354,11 €
1.5001,32598 €1.988,97 €
2.5001,29478 €3.236,95 €
3.5001,27654 €4.467,89 €
5.0001,25899 €6.294,95 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,53320 €