
T495B107K006ATE400 | |
|---|---|
DigiKey Part Number | 399-10286-2-ND - Tape & Reel (TR) 399-10286-1-ND - Cut Tape (CT) 399-10286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B107K006ATE400 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B107K006ATE400 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 400mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D107X96R3B2TE3 | Vishay Sprague | 3.500 | 718-593D107X96R3B2TE3CT-ND | 0,90000 € | Direct |
| TPSB107K006R0400 | KYOCERA AVX | 11.699 | 478-4976-1-ND | 0,85000 € | Direct |
| TR3B107K6R3C0400 | Vishay Sprague | 4.599 | 718-1833-1-ND | 1,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21800 € | 12,18 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,91480 € | 91,48 € |
| 500 | 0,79394 € | 396,97 € |
| 1.000 | 0,75652 € | 756,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72571 € | 1.451,42 € |
| 4.000 | 0,70034 € | 2.801,36 € |
| 6.000 | 0,68763 € | 4.125,78 € |
| 10.000 | 0,67353 € | 6.735,30 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

