
T495B106K010ATE600 | |
|---|---|
DigiKey Part Number | 399-11067-2-ND - Tape & Reel (TR) 399-11067-1-ND - Cut Tape (CT) 399-11067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106K010ATE600 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K010ATE600 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,64570 € | 64,57 € |
| 500 | 0,55238 € | 276,19 € |
| 1.000 | 0,52353 € | 523,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49978 € | 999,56 € |
| 4.000 | 0,48022 € | 1.920,88 € |
| 6.000 | 0,47042 € | 2.822,52 € |
| 10.000 | 0,45955 € | 4.595,50 € |
| 14.000 | 0,45320 € | 6.344,80 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

