Direct
Upgrade
Upgrade
Similar
Similar

T494B336M006AT | |
|---|---|
DigiKey Part Number | 399-10235-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494B336M006AT |
Description | CAP TANT 33UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B336M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336M006AT2478 | KEMET | 0 | T491B336M006AT2478-ND | 0,22233 € | Direct |
| T491B336M006AT | KEMET | 2.050 | 399-8321-1-ND | 0,54000 € | Upgrade |
| T491T336M006AT | KEMET | 0 | 495-2187-2-ND | 0,45351 € | Upgrade |
| 593D336X06R3B2TE3 | Vishay Sprague | 0 | 593D336X06R3B2TE3-ND | 0,26423 € | Similar |
| TR3B336M6R3C0600 | Vishay Sprague | 0 | TR3B336M6R3C0600-ND | 0,32644 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36632 € | 732,64 € |
| Unit Price without VAT: | 0,36632 € |
|---|---|
| Unit Price with VAT: | 0,44325 € |



