6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D685K035AT

DigiKey Part Number
399-3799-2-ND - Tape & Reel (TR)
399-3799-1-ND - Cut Tape (CT)
399-3799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D685K035AT
Description
CAP TANT 6.8UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D685K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D685K035AHKEMET790399-T491D685K035AHCT-ND1,22000 €Direct
T495D685K035ATE300KEMET148399-11094-1-ND1,81000 €Direct
T499D685K035ATE1K3KEMET1.005399-5079-1-ND1,65000 €Upgrade
T491D685M035ATKEMET485399-8395-1-ND0,99000 €Similar
T494D685K035ATKEMET114399-8479-1-ND1,73000 €Similar
In-Stock: 7.083
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55900 €5,59 €
500,43560 €21,78 €
1000,39730 €39,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33278 €166,39 €
1.0000,31282 €312,82 €
1.5000,30282 €454,23 €
2.5000,29174 €729,35 €
3.5000,28526 €998,41 €
5.0000,27903 €1.395,15 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €