
T491D107K006ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D107K006ATAUTOTR-ND - Tape & Reel (TR) 399-T491D107K006ATAUTOCT-ND - Cut Tape (CT) 399-T491D107K006ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D107K006ATAUTO |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D107K006ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 800mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,53520 € | 26,76 € |
| 100 | 0,49040 € | 49,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41456 € | 207,28 € |
| 1.000 | 0,39113 € | 391,13 € |
| 1.500 | 0,37939 € | 569,09 € |
| 2.500 | 0,36638 € | 915,95 € |
| 3.500 | 0,35877 € | 1.255,69 € |
| 5.000 | 0,35145 € | 1.757,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

