Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C476K016AT7609 | |
|---|---|
DigiKey Part Number | T491C476K016AT7609-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C476K016AT7609 |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016AT7609 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476K016AG | KEMET | 0 | T491C476K016AG-ND | 0,79086 € | Parametric Equivalent |
| T491C476K016AH | KEMET | 0 | T491C476K016AH-ND | 0,44418 € | Parametric Equivalent |
| T491C476K016AN | KEMET | 0 | T491C476K016AN-ND | 0,86850 € | Parametric Equivalent |
| T491C476K016AT2478 | KEMET | 0 | T491C476K016AT2478-ND | 0,39018 € | Parametric Equivalent |
| T491C476K016AT4053 | KEMET | 0 | T491C476K016AT4053-ND | 0,36484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28023 € | 840,69 € |
| Unit Price without VAT: | 0,28023 € |
|---|---|
| Unit Price with VAT: | 0,33908 € |


