
T491C475M016AT | |
|---|---|
DigiKey Part Number | 399-10174-2-ND - Tape & Reel (TR) 399-10174-1-ND - Cut Tape (CT) 399-10174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C475M016AT |
Description | CAP TANT 4.7UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27490 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21121 € | 211,21 € |
| 1.500 | 0,20369 € | 305,54 € |
| 2.500 | 0,19536 € | 488,40 € |
| 3.500 | 0,19049 € | 666,71 € |
| 5.000 | 0,18580 € | 929,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

