Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

T491C107M010ATZ330 | |
|---|---|
DigiKey Part Number | T491C107M010ATZ330-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107M010ATZ330 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107M010AT4053 | KEMET | 0 | T491C107M010AT4053-ND | 0,57946 € | Parametric Equivalent |
| T491C107M010AT40537280 | KEMET | 0 | T491C107M010AT40537280-ND | 0,53309 € | Parametric Equivalent |
| T491C107M010AT4153 | KEMET | 0 | T491C107M010AT4153-ND | 0,53990 € | Parametric Equivalent |
| T491C107M010AT4280 | KEMET | 0 | T491C107M010AT4280-ND | 0,53990 € | Parametric Equivalent |
| T491C107M010AT4380 | KEMET | 0 | T491C107M010AT4380-ND | 0,54630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53990 € | 269,95 € |
| Unit Price without VAT: | 0,53990 € |
|---|---|
| Unit Price with VAT: | 0,65328 € |



