
T491B475M016AH | |
|---|---|
DigiKey Part Number | 399-T491B475M016AHTR-ND - Tape & Reel (TR) 399-T491B475M016AHCT-ND - Cut Tape (CT) 399-T491B475M016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M016AH |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB475M016R0800 | KYOCERA AVX | 6.180 | 478-9082-1-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76200 € | 7,62 € |
| 50 | 0,60260 € | 30,13 € |
| 100 | 0,55350 € | 55,35 € |
| 500 | 0,47036 € | 235,18 € |
| 1.000 | 0,44468 € | 444,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42352 € | 847,04 € |
| 4.000 | 0,40611 € | 1.624,44 € |
| 6.000 | 0,39739 € | 2.384,34 € |
| 10.000 | 0,38772 € | 3.877,20 € |
| 14.000 | 0,38206 € | 5.348,84 € |
| 20.000 | 0,37662 € | 7.532,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

