
T491B475K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B475K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491B475K035ATAUTOCT-ND - Cut Tape (CT) 399-T491B475K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K035ATAUTO |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K035ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,46430 € | 46,43 € |
| 500 | 0,39160 € | 195,80 € |
| 1.000 | 0,36910 € | 369,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35059 € | 701,18 € |
| 4.000 | 0,33535 € | 1.341,40 € |
| 6.000 | 0,32772 € | 1.966,32 € |
| 10.000 | 0,31926 € | 3.192,60 € |
| 14.000 | 0,31431 € | 4.400,34 € |
| 20.000 | 0,30955 € | 6.191,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

