Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491B226M016AT40537280 | |
|---|---|
DigiKey Part Number | T491B226M016AT40537280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B226M016AT40537280 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226M016AH | KEMET | 0 | T491B226M016AH-ND | 0,28639 € | Parametric Equivalent |
| T491B226M016AT2478 | KEMET | 0 | T491B226M016AT2478-ND | 0,26547 € | Parametric Equivalent |
| T491B226M016AT4021 | KEMET | 0 | T491B226M016AT4021-ND | 0,22729 € | Parametric Equivalent |
| T491B226M016AT4053 | KEMET | 2.000 | 399-T491B226M016AT4053CT-ND | 0,72000 € | Parametric Equivalent |
| T491B226M016AT40537111 | KEMET | 0 | T491B226M016AT40537111-ND | 0,22549 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,21099 € | 1.687,92 € |
| Unit Price without VAT: | 0,21099 € |
|---|---|
| Unit Price with VAT: | 0,25530 € |



