
T491B105M035AT | |
|---|---|
DigiKey Part Number | 399-3703-2-ND - Tape & Reel (TR) 399-3703-1-ND - Cut Tape (CT) 399-3703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105M035AT |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105K035AH | KEMET | 3.263 | 399-8295-1-ND | 0,54000 € | Upgrade |
| T499B105K035ATE5K0 | KEMET | 2.996 | 399-5073-1-ND | 0,73000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24980 € | 12,49 € |
| 100 | 0,22530 € | 22,53 € |
| 500 | 0,18366 € | 91,83 € |
| 1.000 | 0,17080 € | 170,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16023 € | 320,46 € |
| 4.000 | 0,15152 € | 606,08 € |
| 6.000 | 0,14716 € | 882,96 € |
| 10.000 | 0,14232 € | 1.423,20 € |
| 14.000 | 0,13950 € | 1.953,00 € |
| 20.000 | 0,13678 € | 2.735,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

