
T491A335K006AT | |
|---|---|
DigiKey Part Number | 399-9714-2-ND - Tape & Reel (TR) 399-9714-1-ND - Cut Tape (CT) 399-9714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K006AT |
Description | CAP TANT 3.3UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,09972 € | 49,86 € |
| 1.000 | 0,09162 € | 91,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08497 € | 169,94 € |
| 4.000 | 0,07949 € | 317,96 € |
| 6.000 | 0,07675 € | 460,50 € |
| 10.000 | 0,07372 € | 737,20 € |
| 14.000 | 0,07194 € | 1.007,16 € |
| 20.000 | 0,07023 € | 1.404,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

