
T491A225M010AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A225M010AT7280TR-ND - Tape & Reel (TR) 399-T491A225M010AT7280CT-ND - Cut Tape (CT) 399-T491A225M010AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M010AT7280 |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M010AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11944 € | 59,72 € |
| 1.000 | 0,11016 € | 110,16 € |
| 2.500 | 0,10036 € | 250,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09028 € | 812,52 € |
| 18.000 | 0,08615 € | 1.550,70 € |
| 27.000 | 0,08409 € | 2.270,43 € |
| 45.000 | 0,08180 € | 3.681,00 € |
| 63.000 | 0,08046 € | 5.068,98 € |
| 90.000 | 0,07918 € | 7.126,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

