Direct

T491A154M035ZT | |
|---|---|
DigiKey Part Number | T491A154M035ZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A154M035ZT |
Description | CAP TANT 0.15UF 20% 35V 1206 |
Customer Reference | |
Detailed Description | 0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A154M035ZT Models |
Category | ESR (Equivalent Series Resistance) 19Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A154M035AT | KEMET | 4.132 | 399-9707-1-ND | 0,47000 € | Direct |


