T491A154K035ZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.068
Unit Price: 0,44000 €
Datasheet
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A154K035ZT

DigiKey Part Number
T491A154K035ZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A154K035ZT
Description
CAP TANT 0.15UF 10% 35V 1206
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A154K035ZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
19Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A154K035ATKEMET3.068399-8270-1-ND0,44000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes