
T491A106M010AH | |
|---|---|
DigiKey Part Number | 399-10119-2-ND - Tape & Reel (TR) 399-10119-1-ND - Cut Tape (CT) 399-10119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106M010AH |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106M010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K010AT | KEMET | 685.509 | 399-3684-1-ND | 0,42000 € | Similar |
| T491A106M010AT | KEMET | 58.125 | 399-3686-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20800 € | 20,80 € |
| 500 | 0,16890 € | 84,45 € |
| 1.000 | 0,15683 € | 156,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14690 € | 293,80 € |
| 4.000 | 0,13873 € | 554,92 € |
| 6.000 | 0,13463 € | 807,78 € |
| 10.000 | 0,13009 € | 1.300,90 € |
| 14.000 | 0,12744 € | 1.784,16 € |
| 20.000 | 0,12489 € | 2.497,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

