Similar

T491A105K025AG | |
|---|---|
DigiKey Part Number | 399-18009-2-ND - Tape & Reel (TR) 399-18009-1-ND - Cut Tape (CT) 399-18009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K025AG |
Description | CAP TANT 1UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K025AG Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9025A2TE3 | Vishay Sprague | 29.458 | 718-1115-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,60200 € | 30,10 € |
| 100 | 0,51500 € | 51,50 € |
| 500 | 0,48880 € | 244,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60220 € | 1.204,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |


