
T491A105K016ATZQ01 | |
|---|---|
DigiKey Part Number | 399-T491A105K016ATZQ01TR-ND - Tape & Reel (TR) 399-T491A105K016ATZQ01CT-ND - Cut Tape (CT) 399-T491A105K016ATZQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K016ATZQ01 |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K016ATZQ01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16260 € | 8,13 € |
| 100 | 0,14520 € | 14,52 € |
| 500 | 0,11580 € | 57,90 € |
| 1.000 | 0,10672 € | 106,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09927 € | 198,54 € |
| 4.000 | 0,09312 € | 372,48 € |
| 6.000 | 0,09005 € | 540,30 € |
| 10.000 | 0,08664 € | 866,40 € |
| 14.000 | 0,08465 € | 1.185,10 € |
| 20.000 | 0,08274 € | 1.654,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

