Direct

T490A107M006ATE800 | |
|---|---|
DigiKey Part Number | 399-18374-2-ND - Tape & Reel (TR) 399-18374-1-ND - Cut Tape (CT) 399-18374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490A107M006ATE800 |
Description | CAP TANT 100UF 20% 6V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T490A107M006ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T490A107M006ATE500 | KEMET | 2.317 | 399-T490A107M006ATE500CT-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,40300 € | 20,15 € |
| 100 | 0,36710 € | 36,71 € |
| 500 | 0,30632 € | 153,16 € |
| 1.000 | 0,28754 € | 287,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27207 € | 544,14 € |
| 4.000 | 0,25934 € | 1.037,36 € |
| 6.000 | 0,25296 € | 1.517,76 € |
| 10.000 | 0,24589 € | 2.458,90 € |
| 14.000 | 0,24176 € | 3.384,64 € |
| 20.000 | 0,23778 € | 4.755,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |


