
T370C105K035AS | |
|---|---|
DigiKey Part Number | 399-18005-ND |
Manufacturer | |
Manufacturer Product Number | T370C105K035AS |
Description | CAP TANT 1UF 10% 35V RADIAL |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T370C105K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.185" L x 0.075" W (4.70mm x 1.91mm) |
Part Status Active | Height - Seated (Max) 0.225" (5.72mm) |
Capacitance | Lead Spacing 0.150" (3.81mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,73350 € |

