


T356M157K016AT | |
|---|---|
DigiKey Part Number | 399-T356M157K016AT-ND |
Manufacturer | |
Manufacturer Product Number | T356M157K016AT |
Description | CAP TANT 150UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 µF Conformal Coated Tantalum Capacitors 16 V Radial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356M157K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,94330 € | 1.494,33 € |
| Unit Price without VAT: | 14,94330 € |
|---|---|
| Unit Price with VAT: | 18,08139 € |

