


T356F226K016AT | |
|---|---|
DigiKey Part Number | 399-3649-ND |
Manufacturer | |
Manufacturer Product Number | T356F226K016AT |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356F226K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X9016D6V1E3 | Vishay Sprague | 109 | 718-1189-ND | 2,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,90500 € | 29,05 € |
| 50 | 2,45180 € | 122,59 € |
| 100 | 2,31160 € | 231,16 € |
| 500 | 2,07412 € | 1.037,06 € |
| 1.000 | 2,00058 € | 2.000,58 € |
| 2.500 | 1,92289 € | 4.807,23 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |

