3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356D335K035AT

DigiKey Part Number
399-3637-ND
Manufacturer
Manufacturer Product Number
T356D335K035AT
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356D335K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.197" Dia (5.00mm)
Part Status
Active
Height - Seated (Max)
0.390" (9.90mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.199
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,58000 €3,58 €
102,54500 €25,45 €
502,13560 €106,78 €
1002,00880 €200,88 €
5001,79418 €897,09 €
1.0001,72770 €1.727,70 €
3.0001,64551 €4.936,53 €
5.0001,61511 €8.075,55 €
Manufacturers Standard Package
Unit Price without VAT:3,58000 €
Unit Price with VAT:4,33180 €