Direct

T356C685K016AS | |
|---|---|
DigiKey Part Number | 399-1327-ND |
Manufacturer | |
Manufacturer Product Number | T356C685K016AS |
Description | CAP TANT 6.8UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356C685K016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356C685K016AT | KEMET | 0 | 399-3635-ND | 3,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76988 € | 1.769,88 € |
| Unit Price without VAT: | 1,76988 € |
|---|---|
| Unit Price with VAT: | 2,14155 € |


