Direct

T356B106K006AS | |
|---|---|
DigiKey Part Number | 399-1304-ND |
Manufacturer | |
Manufacturer Product Number | T356B106K006AS |
Description | CAP TANT 10UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356B106K006AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356B106K006AT | KEMET | 0 | 399-3623-ND | 1,40961 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53806 € | 1.538,06 € |
| Unit Price without VAT: | 1,53806 € |
|---|---|
| Unit Price with VAT: | 1,86105 € |


