0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A474K035AT

DigiKey Part Number
399-3617-ND
Manufacturer
Manufacturer Product Number
T356A474K035AT
Description
CAP TANT 0.47UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.47 µF Conformal Coated Tantalum Capacitors 35 V Radial 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A474K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.339" (8.60mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
13Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,89700 €18,97 €
501,57020 €78,51 €
1001,46900 €146,90 €
5001,29784 €648,92 €
1.0001,24487 €1.244,87 €
3.0001,17937 €3.538,11 €
5.0001,15513 €5.775,65 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,29120 €