0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz
T356-ULTRADIP

T356A104M035AT

DigiKey Part Number
399-T356A104M035AT-ND
Manufacturer
Manufacturer Product Number
T356A104M035AT
Description
CAP TANT 0.1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356A104M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.339" (8.60mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
26Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 998
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
101,76200 €17,62 €
501,45280 €72,64 €
1001,35730 €135,73 €
5001,19578 €597,89 €
1.0001,14577 €1.145,77 €
3.0001,08394 €3.251,82 €
5.0001,06106 €5.305,30 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,07340 €