Parametric Equivalent
Parametric Equivalent

T355A224K050AT7301 | |
|---|---|
DigiKey Part Number | 399-T355A224K050AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T355A224K050AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 17Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355A224K050AT7301 Models |
Category | ESR (Equivalent Series Resistance) 17Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.339" (8.60mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code T355A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355A224K050AS7301 | KEMET | 0 | 399-T355A224K050AS7301TR-ND | 1,64351 € | Parametric Equivalent |
| T355A224K050AT | KEMET | 0 | 399-T355A224K050AT-ND | 1,55119 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50333 € | 2.254,99 € |
| Unit Price without VAT: | 1,50333 € |
|---|---|
| Unit Price with VAT: | 1,81903 € |



