Parametric Equivalent

T354G686M006AT | |
|---|---|
DigiKey Part Number | 399-T354G686M006AT-ND |
Manufacturer | |
Manufacturer Product Number | T354G686M006AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354G686M006AT Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.449" (11.40mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated | Manufacturer Size Code T354G |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354G686M006AS | KEMET | 0 | 399-T354G686M006AS-ND | 2,77604 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54652 € | 1.273,26 € |
| Unit Price without VAT: | 2,54652 € |
|---|---|
| Unit Price with VAT: | 3,08129 € |


