
T354J107K010AS | |
|---|---|
DigiKey Part Number | 399-17348-ND |
Manufacturer | |
Manufacturer Product Number | T354J107K010AS |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354J107K010AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code J |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 10,70400 € | 107,04 € |
| 50 | 9,51180 € | 475,59 € |
| 100 | 9,14280 € | 914,28 € |
| 500 | 8,51796 € | 4.258,98 € |
| 1.000 | 8,32424 € | 8.324,24 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,55280 € |

