
T353A334M035AT | |
|---|---|
DigiKey Part Number | 399-T353A334M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T353A334M035AT |
Description | CAP TANT 0.33UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 35 V Radial 15Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353A334M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 15Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,10500 € | 21,05 € |
| 50 | 1,75060 € | 87,53 € |
| 100 | 1,64110 € | 164,11 € |
| 500 | 1,45562 € | 727,81 € |
| 1.000 | 1,39820 € | 1.398,20 € |
| 3.000 | 1,32721 € | 3.981,63 € |
| 5.000 | 1,30094 € | 6.504,70 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |

