
T350M107K020AT | |
|---|---|
DigiKey Part Number | 399-3599-ND |
Manufacturer | |
Manufacturer Product Number | T350M107K020AT |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T350M107K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,39000 € | 22,39 € |
| 10 | 18,05300 € | 180,53 € |
| 50 | 16,31900 € | 815,95 € |
| 100 | 15,78170 € | 1.578,17 € |
| 500 | 14,87178 € | 7.435,89 € |
| Unit Price without VAT: | 22,39000 € |
|---|---|
| Unit Price with VAT: | 27,09190 € |

