Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T350K226M035AT7301 | |
|---|---|
DigiKey Part Number | 399-T350K226M035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350K226M035AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350K226M035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code K |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350K226M035AS | KEMET | 0 | 399-T350K226M035AS-ND | 6,42190 € | Parametric Equivalent |
| T350K226M035AS7301 | KEMET | 0 | 399-T350K226M035AS7301TR-ND | 5,68188 € | Parametric Equivalent |
| T350K226M035AT7303 | KEMET | 0 | 399-T350K226M035AT7303TR-ND | 5,21068 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,21068 € | 2.605,34 € |
| Unit Price without VAT: | 5,21068 € |
|---|---|
| Unit Price with VAT: | 6,30492 € |




