T350K106K050AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 474
Unit Price: 15,53000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 572
Unit Price: 2,07000 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350K106K050AS

DigiKey Part Number
399-1451-ND
Manufacturer
Manufacturer Product Number
T350K106K050AS
Description
CAP TANT 10UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350K106K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T350K106K050ATKEMET474399-3594-ND15,53000 €Direct
TAP106K050SCSKYOCERA AVX572478-1843-ND2,07000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,99520 €1.099,52 €
Manufacturers Standard Package
Unit Price without VAT:10,99520 €
Unit Price with VAT:13,30419 €