
T350E475K035AS | |
|---|---|
DigiKey Part Number | 399-1433-ND |
Manufacturer | |
Manufacturer Product Number | T350E475K035AS |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E475K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350E475K035AT | KEMET | 643 | 399-3572-ND | 3,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 2,91500 € | 29,15 € |
| 50 | 2,46020 € | 123,01 € |
| 100 | 2,31950 € | 231,95 € |
| 500 | 2,08146 € | 1.040,73 € |
| 1.000 | 2,00774 € | 2.007,74 € |
| 3.000 | 1,91660 € | 5.749,80 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |

