
T350D335K035AS | |
|---|---|
DigiKey Part Number | 399-T350D335K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T350D335K035AS |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350D335K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350D335K035AT | KEMET | 1.271 | 399-3562-ND | 3,58000 € | Direct |
| TAP335K035SCS | KYOCERA AVX | 27 | 478-1890-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,76900 € | 27,69 € |
| 50 | 2,33160 € | 116,58 € |
| 100 | 2,19640 € | 219,64 € |
| 500 | 1,96756 € | 983,78 € |
| 1.000 | 1,89667 € | 1.896,67 € |
| 3.000 | 1,80903 € | 5.427,09 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,68270 € |

