
T350C475K025AS | |
|---|---|
DigiKey Part Number | 399-1416-ND |
Manufacturer | |
Manufacturer Product Number | T350C475K025AS |
Description | CAP TANT 4.7UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V Radial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350C475K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350C475K025AT | KEMET | 1.850 | 399-3559-ND | 3,69000 € | Direct |
| 199D475X9025B1V1E3 | Vishay Sprague | 752 | 718-1221-ND | 2,43000 € | Similar |
| TAP475K025SCS | KYOCERA AVX | 2 | 478-1906-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86800 € | 28,68 € |
| 50 | 2,41860 € | 120,93 € |
| 100 | 2,27990 € | 227,99 € |
| 500 | 2,04476 € | 1.022,38 € |
| 1.000 | 1,97194 € | 1.971,94 € |
| 3.000 | 1,88192 € | 5.645,76 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,82790 € |

