Direct
Similar

T350B684K050AS | |
|---|---|
DigiKey Part Number | 399-1444-ND |
Manufacturer | |
Manufacturer Product Number | T350B684K050AS |
Description | CAP TANT 0.68UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Conformal Coated Tantalum Capacitors 50 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B684K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350B684K050AT | KEMET | 0 | 399-3554-ND | 1,40961 € | Direct |
| TAP684K050SCS | KYOCERA AVX | 1.418 | 478-1916-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45628 € | 456,28 € |
| Unit Price without VAT: | 0,45628 € |
|---|---|
| Unit Price with VAT: | 0,55210 € |



