
T350B335K025AT | |
|---|---|
DigiKey Part Number | 399-3551-ND |
Manufacturer | |
Manufacturer Product Number | T350B335K025AT |
Description | CAP TANT 3.3UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 25 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B335K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,26200 € | 22,62 € |
| 50 | 1,88700 € | 94,35 € |
| 100 | 1,77110 € | 177,11 € |
| 500 | 1,57516 € | 787,58 € |
| 1.000 | 1,51445 € | 1.514,45 € |
| 3.000 | 1,43943 € | 4.318,29 € |
| 5.000 | 1,41167 € | 7.058,35 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

