
T350B155K035AT | |
|---|---|
DigiKey Part Number | 399-3549-ND |
Manufacturer | |
Manufacturer Product Number | T350B155K035AT |
Description | CAP TANT 1.5UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B155K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,11000 € | 21,10 € |
| 50 | 1,75500 € | 87,75 € |
| 100 | 1,64520 € | 164,52 € |
| 500 | 1,45938 € | 729,69 € |
| 1.000 | 1,40185 € | 1.401,85 € |
| 3.000 | 1,33073 € | 3.992,19 € |
| 5.000 | 1,30440 € | 6.522,00 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,63000 € |

