Direct
Similar

T350A685K006AS | |
|---|---|
DigiKey Part Number | 399-1378-ND |
Manufacturer | |
Manufacturer Product Number | T350A685K006AS |
Description | CAP TANT 6.8UF 10% 6.3V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 6.3 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350A685K006AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350A685K006AT | KEMET | 0 | 399-3546-ND | 1,16322 € | Direct |
| TAP685K006SCS | KYOCERA AVX | 0 | 478-1917-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27356 € | 1.273,56 € |
| Unit Price without VAT: | 1,27356 € |
|---|---|
| Unit Price with VAT: | 1,54101 € |



