
T350A104M035AT | |
|---|---|
DigiKey Part Number | 399-T350A104M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T350A104M035AT |
Description | CAP TANT 0.1UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial 26Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350A104M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.280" (7.10mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 26Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76200 € | 17,62 € |
| 50 | 1,45280 € | 72,64 € |
| 100 | 1,35730 € | 135,73 € |
| 500 | 1,19578 € | 597,89 € |
| 1.000 | 1,14577 € | 1.145,77 € |
| 3.000 | 1,08394 € | 3.251,82 € |
| 5.000 | 1,06106 € | 5.305,30 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,07340 € |

