150 µF Molded Tantalum Capacitors 16 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340E157M016AT

DigiKey Part Number
399-T340E157M016AT-ND
Manufacturer
Manufacturer Product Number
T340E157M016AT
Description
CAP TANT 150UF 20% 16V AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V Axial
Datasheet
 Datasheet
EDA/CAD Models
T340E157M016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.280" Dia x 0.280" L (7.11mm x 7.11mm)
Capacitance
Manufacturer Size Code
E
Tolerance
±20%
Features
General Purpose
Voltage - Rated
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
5018,94800 €947,40 €
Manufacturers Standard Package
Unit Price without VAT:18,94800 €
Unit Price with VAT:22,92708 €